Tremba 830028 HMA-1513d.002 12VDC Solenoid Clamp Magnet, 100% Duty Cycle

Image Representative of Range

Tremba 830028 HMA-1513d.002 12VDC Solenoid Clamp Magnet, 100% Duty Cycle

MPN
830028
Brand
Tremba
EAN-13
4064161262802
Order Code
10-8498
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Tremba HMA-1513d.002-12VDC,100% solenoid is a powerful component that operates at 12 V DC and consumes 2.5 W. It is capable of exerting repelling forces from 0.1 N to 8 N, making it suitable for precise control applications. Typical uses include automated systems, electronic devices, and motor mechanisms.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 56.7 x 15.2 x 13 mm
Fitting method M3
Height 13mm
Holding Force 3.5N
Initial force 0.1N
Length 56.7mm
Misc Attribute 1 HMA-1513d.002-12VDC,100%
Misc Attribute 2 repelling
Nominal lift 6mm
Nominal Power 2.5W
Peak force 8N
Thread Size M3
Weight 25g
Width 15.2mm

Alternatives (4)


Trustpilot