Tremba 830024 HMF-2620-39d.002 12V Solenoid, 0.8-8N, 3.8W, Wire Clamp

Image Representative of Range

Tremba 830024 HMF-2620-39d.002 12V Solenoid, 0.8-8N, 3.8W, Wire Clamp

MPN
830024
Brand
Tremba
EAN-13
4064161262765
Order Code
10-8494
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Tremba HMF-2620-39d.002-12VDC is a solenoid capable of repelling forces from 0.8 N to 8 N, operating at 12 V DC with a power consumption of 3.8 W. Typically used in electromechanical components, it is suitable for applications such as engine magnets or holding mechanisms in electronic devices. Its efficient design makes it ideal for compact spaces requiring reliable magnetic operation.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 65.9 x 26.3 x 20 mm
Fitting method M3
Height 20mm
Initial force 0.8N
Length 65.9mm
Misc Attribute 1 HMF-2620-39d.002-12VDC, 100%
Misc Attribute 2 HMF-2620-39d.002-12VDC,100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 13mm
Nominal Power 3.8W
Peak force 8N
Thread Size M3
Weight 96g
Width 26.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot