Tremba 830020 HMF-1614d.002-12VDC Solenoid 12V DC 2W Class B

Image Representative of Range

Tremba 830020 HMF-1614d.002-12VDC Solenoid 12V DC 2W Class B

MPN
830020
Brand
Tremba
EAN-13
4064161262734
Order Code
10-8491
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Tremba HMF-1614d.002-12VDC solenoid operates at 12 V DC with a power rating of 2 W, capable of exerting a force between 0.1 N and 2.5 N. Its main features include a robust design with neodymium magnets ideal for applications in electromechanics and engine systems. This solenoid is suited for use in components requiring reliable magnetism, such as relays and motors.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 30 x 16 x 14 mm
Fitting method M3
Height 14mm
Initial force 0.1N
Length 30mm
Misc Attribute 1 HMF-1614d.002-12VDC, 100%
Misc Attribute 2 HMF-1614d.002-12VDC,100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 4mm
Nominal Power 2W
Peak force 2.5N
Thread Size M3
Weight 32g
Width 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot