Tremba 171028 ZMF-3865z Solenoid 12VDC 11W Cylindrical Lifting Magnet

Image Representative of Range

Tremba 171028 ZMF-3865z Solenoid 12VDC 11W Cylindrical Lifting Magnet

MPN
171028
Brand
Tremba
EAN-13
4064161270562
Order Code
10-8489
Country of Origin
China
View Full Product Range (21)

Discontinued


The Tremba ZMF-3865z-15.001-12VDC solenoid operates at 12 V DC with a power rating of 11 W, making it suitable for various electrical applications. Manufactured by Tremba, this solenoid utilises magnetism to control mechanical movement or latching. Typical applications include use in automated systems where precise control of motion is required.
Type Solenoid
Coil Voltage 12V DC
(Ø) 38mm
Cable Length 30.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 65 mm
Fitting method Mounting holes 3.7mm
Length 65mm
Misc Attribute 1 ZMF-3865z-15.001-12VDC
Misc Attribute 2 attracting
Nominal Power 11W
Weight 485g

Alternatives (4)


Trustpilot