Tremba 171017 ZMF-3865d Solenoid 12V 11W Powerful Cylindrical Magnet

Image Representative of Range

Tremba 171017 ZMF-3865d Solenoid 12V 11W Powerful Cylindrical Magnet

MPN
171017
Brand
Tremba
EAN-13
4064161270555
Order Code
10-8487
Country of Origin
China
View Full Product Range (21)

Discontinued


The Tremba solenoid ZMF-3865d-15.002-12VDC features magnetism generated by a 12 V DC power source and consumes 11 W. As a repelling solenoid, it is designed to create linear motion often used in motor applications and other machinery requiring electromagnetic control. This product is ideal for environments where reliable and efficient magnetic force is essential.
Type Solenoid
Coil Voltage 12V DC
(Ø) 38mm
Cable Length 30.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 65 mm
Fitting method Mounting holes 3.7mm
Length 65mm
Misc Attribute 1 ZMF-3865d-15.002-12VDC
Misc Attribute 2 repelling
Nominal Power 11W
Weight 485g

Alternatives (4)


Trustpilot