Tremba 830023 HMF-1614z.002-24VDC Solenoid Clamp 24V 2W 0.1-5.8N

Image Representative of Range

Tremba 830023 HMF-1614z.002-24VDC Solenoid Clamp 24V 2W 0.1-5.8N

MPN
830023
Brand
Tremba
EAN-13
4064161262758
Order Code
10-8493
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Tremba HMF-1614z.002-24VDC,100% solenoid operates at 24 V DC with a power consumption of 2 W and can attract forces ranging from 0.1 N to 5.8 N. This solenoid is commonly used in electromechanical applications, including relays and motors, due to its efficient magnetic properties. Typically found in industrial and electronic systems, it provides reliable performance with its durable design.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 39 x 16 x 14 mm
Fitting method M3
Height 14mm
Initial force 0.1N
Length 39mm
Misc Attribute 1 HMF-1614z.002-24VDC, 100%
Misc Attribute 2 HMF-1614z.002-24VDC,100%
Misc Attribute 3 attracting
Misc Attribute 4 drawing
Nominal lift 5mm
Nominal Power 2W
Peak force 5.8N
Thread Size M3
Weight 32g
Width 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot