Tremba 830059 HMA-1513d.002-24VDC Solenoid 24V 2.5W Locking Clamp

Image Representative of Range

Tremba 830059 HMA-1513d.002-24VDC Solenoid 24V 2.5W Locking Clamp

MPN
830059
Brand
Tremba
EAN-13
4064161262819
Order Code
10-8505
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Tremba HMA-1513d.002-24VDC solenoid features a repelling force ranging from 0.1 N to 8 N, powered by 24 V DC with a consumption of 2.5 W. This high-performance solenoid is widely used in precise control applications, making it ideal for machinery requiring reliable actuation. Its robust design ensures consistent performance in various industrial and automotive settings.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 56.7 x 15.2 x 13 mm
Fitting method M3
Height 13mm
Holding Force 3.5N
Initial force 0.1N
Length 56.7mm
Misc Attribute 1 HMA-1513d.002-24VDC,100%
Misc Attribute 2 repelling
Nominal lift 6mm
Nominal Power 2.5W
Peak force 8N
Thread Size M3
Weight 25g
Width 15.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot