Tremba 830026 HMF Solenoid 12V DC, 3.8W, 0.8-10N, Clamp Design

Image Representative of Range

Tremba 830026 HMF Solenoid 12V DC, 3.8W, 0.8-10N, Clamp Design

MPN
830026
Brand
Tremba
EAN-13
4064161262789
Order Code
10-8496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £14.14 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tremba HMF-2620-39z.002-12VDC solenoid operates with a 12 V DC power supply and has an attracting force between 0.8 N and 10 N. This component features high reliability at a power rating of 3.8 W, useful in electromechanical applications. Typical uses include relays and motors where a robust magnetic response is required.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 51.3 x 26.3 x 20 mm
Fitting method M3
Height 20mm
Initial force 0.8N
Length 51.3mm
Misc Attribute 1 HMF-2620-39z.002-12VDC, 100%
Misc Attribute 2 HMF-2620-39z.002-12VDC,100%
Misc Attribute 3 attracting
Misc Attribute 4 drawing
Nominal lift 13mm
Nominal Power 3.8W
Peak force 10N
Thread Size M3
Weight 96g
Width 26.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot