Tremba 830037 HMA-3027z.001-12VDC Solenoid 12V 10W Magnet Lock Clamp

Image Representative of Range

Tremba 830037 HMA-3027z.001-12VDC Solenoid 12V 10W Magnet Lock Clamp

MPN
830037
Brand
Tremba
EAN-13
4064161262864
Order Code
10-8503
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Tremba HMA-3027z.001-12VDC, 100% solenoid is a powerful electromagnetic component operating at 12 V DC with a power rating of 10 W. It can attract forces ranging from 0.2 N to 36 N, making it suitable for precision and varied force applications. This solenoid is typically used in electromechanics for reliable control in relays and actuators.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 69.3 x 30.2 x 29.5 mm
Fitting method M3
Height 29.5mm
Holding Force 10N
Initial force 0.2N
Length 69.3mm
Misc Attribute 1 HMA-3027z001-12VDC, 100%
Misc Attribute 2 HMA-3027z.001-12VDC,100%
Misc Attribute 3 attracting
Misc Attribute 4 drawing
Nominal lift 20mm
Nominal Power 10W
Peak force 36N
Thread Size M3
Weight 235g
Width 30.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot