Tremba 121114 HMB-1513.001-12VDC Bistable Solenoid 12V 35W High Control

Image Representative of Range

Tremba 121114 HMB-1513.001-12VDC Bistable Solenoid 12V 35W High Control

MPN
121114
Brand
Tremba
EAN-13
4064161263175
Order Code
10-8485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Tremba HMB-1513.001-12VDC Solenoid, produced by Tremba, features a 12 V DC operation and a maximum power of 35 W. It is capable of repelling with a force of 2 N and attracting with 8 N, making it suitable for applications like motor control and magnetic mechanisms. Its robust design is ideal for industrial automation and precision control systems.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 21 x 15 x 13 mm
Height 13mm
Holding Force 2N
Initial force 2N
Length 21mm
Misc Attribute HMB-1513.001-12VDC
Nominal lift 6mm
Nominal Power 35W
Peak force 8N
Temperature limit 130°C
Thread Size M2.5
Weight 21g
Width 15mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot