Tremba 830036 HMA-3027d.001-24VDC Solenoid Clamp Magnet 24V 10W

Image Representative of Range

Tremba 830036 HMA-3027d.001-24VDC Solenoid Clamp Magnet 24V 10W

MPN
830036
Brand
Tremba
EAN-13
2050000906886
Order Code
10-8502
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £32.57 £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tremba HMA-3027d.001-24VDC solenoid operates at 24 V DC and 10 W, with a repelling force from 0.2 N to 40 N. Its robust design and strong magnetism make it suitable for applications in electromechanics such as relays and motors. Typical uses include pressing operations and components requiring precise control and reliability.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 99.1 x 30.2 x 29.5 mm
Fitting method M3
Height 29.5mm
Holding Force 10N
Initial force 0.2N
Length 99.1mm
Misc Attribute 1 HMA-3027d.001-24VDC,100%
Misc Attribute 2 HMA-3027d001-24VDC, 100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 20mm
Nominal Power 10W
Peak force 40N
Thread Size M3
Weight 235g
Width 30.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot