Tremba 171029 Solenoid 24VDC 11W Cylinder Powerful High-Efficiency

Image Representative of Range

Tremba 171029 Solenoid 24VDC 11W Cylinder Powerful High-Efficiency

MPN
171029
Brand
Tremba
EAN-13
4064161270579
Order Code
10-8490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £44.81 £38.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Tremba ZMF-3865z-15.001-24VDC Solenoid, a product of Tremba, operates using 24 V DC and consumes 11 W of power. It exhibits strong magnetism, making it suitable for applications requiring precise movement control such as in motor mechanisms. This solenoid is typically used in industrial machinery and automated systems.
Type Solenoid
Coil Voltage 24V DC
(Ø) 38mm
Cable Length 30.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 65 mm
Fitting method Mounting holes 3.7mm
Length 65mm
Misc Attribute 1 ZMF-3865z-15.001-24VDC
Misc Attribute 2 attracting
Nominal Power 11W
Weight 485g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot