Tremba 121115 HMB-1513.001-24VDC Solenoid 2/8N 24VDC 35W Bistable Magnet

Image Representative of Range

Tremba 121115 HMB-1513.001-24VDC Solenoid 2/8N 24VDC 35W Bistable Magnet

MPN
121115
Brand
Tremba
EAN-13
4064161263182
Order Code
10-8486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Tremba HMB-1513.001-24VDC solenoid is a high-performance component capable of both repelling and attracting forces of 2 N and 8 N, respectively, at 24 V DC and 35 W. Manufactured by Tremba, this solenoid is known for its precision in applications requiring controlled magnetism and force dynamics. It is typically used in electromotive systems and mechanical assemblies requiring reliable and efficient motion control.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 21 x 15 x 13 mm
Height 13mm
Holding Force 2N
Initial force 2N
Length 21mm
Misc Attribute HMB-1513.001-24VDC
Nominal Power 35W
Peak force 8N
Temperature limit 130°C
Thread Size M2.5
Weight 21g
Width 15mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot