Tremba 830027 HMF-2620-39z.002 Solenoid 24V DC 3.8W Industrial Use

Image Representative of Range

Tremba 830027 HMF-2620-39z.002 Solenoid 24V DC 3.8W Industrial Use

MPN
830027
Brand
Tremba
EAN-13
4064161262796
Order Code
10-8497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £13.85 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Tremba HMF-2620-39z.002-24VDC solenoid features powerful magnetism with an attraction force between 0.8 N and 10 N. It operates at 24 V DC while consuming 3.8 W of power, making it highly efficient for electronic applications. Typically used in engines and motors, this solenoid is ideal for tasks requiring a reliable holding or blocking magnet.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 51.3 x 26.3 x 20 mm
Fitting method M3
Height 20mm
Initial force 0.8N
Length 51.3mm
Misc Attribute 1 HMF-2620-39z.002-24VDC,100%
Misc Attribute 2 attracting
Nominal lift 13mm
Nominal Power 3.8W
Peak force 10N
Thread Size M3
Weight 96g
Width 26.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot