Tremba 830022 HMF-1614 Solenoid 12V 2W Industrial Clamp Design

Image Representative of Range

Tremba 830022 HMF-1614 Solenoid 12V 2W Industrial Clamp Design

MPN
830022
Brand
Tremba
EAN-13
4064161262741
Order Code
10-8492
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tremba HMF-1614z.002-12VDC is a solenoid with a 12 V DC power supply and 2 W power rating, capable of exerting forces from 0.1 N to 5.8 N. Manufactured by Tremba, it features a powerful magnet and is often used in electromechanical applications such as engines and motor devices. Typical applications include use as an electronic magnet or a self-holding magnet in various industrial systems.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 39 x 16 x 14 mm
Fitting method M3
Height 14mm
Initial force 0.1N
Length 39mm
Misc Attribute 1 HMF-1614z.002-12VDC, 100%
Misc Attribute 2 HMF-1614z.002-12VDC,100%
Misc Attribute 3 attracting
Misc Attribute 4 drawing
Nominal lift 5mm
Nominal Power 2W
Peak force 5.8N
Thread Size M3
Weight 32g
Width 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot