Tremba 830029 HMA-1513z.002 Solenoid Clamp Magnet 12VDC 2.5W Locking

Image Representative of Range

Tremba 830029 HMA-1513z.002 Solenoid Clamp Magnet 12VDC 2.5W Locking

MPN
830029
Brand
Tremba
EAN-13
4064161262826
Order Code
10-8499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Tremba HMA-1513z.002-12VDC solenoid is designed to attract with a force range of 0.1 N to 10 N, operating at 12 V DC and consuming 2.5 W. Manufactured by Tremba, this high-efficiency solenoid is suitable for precision applications requiring reliable actuation. Typical uses include precision control mechanisms in automation and small machinery systems.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 37 x 15.2 x 13 mm
Fitting method M3
Height 13mm
Holding Force 3.5N
Initial force 0.1N
Length 37mm
Misc Attribute 1 HMA-1513z.002-12VDC,100%
Misc Attribute 2 attracting
Nominal lift 6mm
Nominal Power 2.5W
Peak force 10N
Thread Size M3
Weight 25g
Width 15.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot