Tremba 830031 HMA-2622d.002-12VDC Solenoid Clamp Magnet, 12V DC, 4W, Locking

Image Representative of Range

Tremba 830031 HMA-2622d.002-12VDC Solenoid Clamp Magnet, 12V DC, 4W, Locking

MPN
830031
Brand
Tremba
EAN-13
4064161262833
Order Code
10-8500
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Tremba manufactures the HMA-2622d.002-12VDC solenoid, which operates at 12 V DC and 4 W. This solenoid features a powerful repelling force ranging from 0.1 N to 70 N. It is typically used in electromechanical applications, such as automated systems and engine magnets.
Type Solenoid
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 37 x 26.3 x 22 mm
Fitting method M3
Height 22mm
Holding Force 28N
Initial force 0.1N
Length 37mm
Misc Attribute 1 HMA-2622d.002-12VDC,100%
Misc Attribute 2 HMA-2622d001-12VDC, 100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 15mm
Nominal Power 4W
Peak force 70N
Thread Size M3
Weight 105g
Width 26.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot