Tremba 830040 HMA-3027z.001 Solenoid, 24VDC, 10W, Locking Feature

Image Representative of Range

Tremba 830040 HMA-3027z.001 Solenoid, 24VDC, 10W, Locking Feature

MPN
830040
Brand
Tremba
EAN-13
4064161262871
Order Code
10-8504
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £32.57 £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Tremba HMA-3027z.001-24VDC solenoid operates at 24 V DC and 10 W, capable of attracting forces between 0.2 N and 36 N. Utilising a powerful neodymium magnet, it features a robust design for reliable performance. Common applications include electromechanical systems, such as relays and motors, where efficient and precise magnetic action is required.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 69.3 x 30.2 x 29.5 mm
Fitting method M3
Height 29.5mm
Holding Force 10N
Initial force 0.2N
Length 69.3mm
Misc Attribute 1 HMA-3027z.001-24VDC,100%
Misc Attribute 2 HMA-3027z001-24VDC, 100%
Misc Attribute 3 attracting
Misc Attribute 4 drawing
Nominal lift 20mm
Nominal Power 10W
Peak force 36N
Thread Size M3
Weight 235g
Width 30.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot