Tremba 171018 Solenoid 24V DC 11W Cylinder High Efficiency Lifting Magnet

Image Representative of Range

Tremba 171018 Solenoid 24V DC 11W Cylinder High Efficiency Lifting Magnet

MPN
171018
Brand
Tremba
EAN-13
4064161270586
Order Code
10-8488
Country of Origin
China
View Full Product Range (21)

Discontinued


The Tremba ZMF-3865d-15.002-24VDC solenoid operates on 24 V DC power with an 11 W rating. It utilises electromagnetic force for motion, incorporating a permanent magnet component. Common applications include actuation in machinery or control systems requiring precise linear movement.
Type Solenoid
Coil Voltage 24V DC
(Ø) 38mm
Cable Length 30.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 65 mm
Fitting method Mounting holes 3.7mm
Length 65mm
Misc Attribute 1 ZMF-3865d-15.002-24VDC
Misc Attribute 2 repelling
Nominal Power 11W
Weight 485g

Alternatives (4)


Trustpilot