Raytech 84001 BARNEY Cable Sleeve 6-11mm diameter Range 1 piece |
10-3972
|
|
Despatched within 4 working days - 35 in stock
|
1+ £10.77
Price per unit Ex VAT
|
6-11mm |
Light grey |
75mm |
11mm |
6 - 11mm |
|
6mm |
(L x W) 75 mm x 28 mm |
BARNEY |
|
28mm |
Cable sleeve |
Raytech 84002 Cable Sleeve diameter 6-10mm 1piece Barney Y Durable Protection |
10-3973
|
|
Available to back orderBack order, lead time 10 days
|
1+ £25.88
| 1+ |
£25.88 |
| 10+ |
£24.00 |
| 100+ |
£23.44 |
Price per unit Ex VAT
|
10mm |
Light grey |
85mm |
10mm |
6 - 10mm |
|
6mm |
(L x W) 85 mm x 55 mm |
BARNEY Y |
|
55mm |
Cable sleeve |
Raytech 84004 BETTY/6 Cable Sleeve diameter Range: 14-19mm 1piece |
10-3974
|
|
|
1+ £31.45
Price per unit Ex VAT
|
14-19mm |
Light grey |
145mm |
19mm |
14 - 19mm |
|
14mm |
(L x W) 145 mm x 46 mm |
BETTY/6 |
|
46mm |
Cable sleeve |
Raytech 84005 FRED Cable Sleeve diameter8-13mm 1 Piece |
10-3975
|
|
Despatched within 4 working days - 48 in stock
|
1+ £12.60
Price per unit Ex VAT
|
8-13mm |
Light grey |
80mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 80 mm x 36 mm |
FRED |
|
36mm |
Cable sleeve |
Raytech 84006 FRED Y Cable Sleeve Cable diameter 8-13mm 1piece |
10-3976
|
|
|
1+ £25.39
Price per unit Ex VAT
|
8-13mm |
Light grey |
110mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 110 mm x 72 mm |
FRED Y |
|
72mm |
Cable sleeve |
Raytech 84007 FRED/4 Cable Sleeve diameter Range: 8-13mm 1piece |
10-3977
|
|
|
1+ £15.40
Price per unit Ex VAT
|
8-13mm |
Light grey |
80mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 80 mm x 36 mm |
FRED/4 |
|
36mm |
Cable sleeve |
Raytech 84010 Cable Sleeve diameter 10-16mm 1 piece DINO Series |
10-3978
|
|
Available to back orderBack order, lead time 11 days
|
1+ £30.00
Price per unit Ex VAT
|
10-16mm |
Light grey |
125mm |
16mm |
10 - 16mm |
|
10mm |
(L x W) 125 mm x 43 mm |
DINO |
|
43mm |
Cable sleeve |
Raytech 84014 BOB 3 Cable Sleeve 8-13mm diameter Range 1 piece |
10-3979
|
|
|
1+ £34.85
Price per unit Ex VAT
|
8-13mm |
Light grey |
105mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 105 mm x 80 mm |
BOB 3 |
|
80mm |
Cable sleeve |
Raytech 84015 BOB 4 Cable Sleeve 8-13mm 1 piece |
10-3980
|
|
Available to back orderBack order, lead time 10 days
|
1+ £35.00
Price per unit Ex VAT
|
8-13mm |
Light grey |
105mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 105 mm x 65 mm |
BOB 4 |
|
65mm |
Cable sleeve |
Raytech 84017 TOM Cable Sleeve diameter 9-23 mm 1 piece |
10-3981
|
|
Available to back orderBack order, lead time 10 days
|
1+ £42.11
Price per unit Ex VAT
|
9-23mm |
Light grey |
180mm |
23mm |
9 - 23mm |
|
9mm |
(L x W) 180 mm x 53 mm |
TOM |
|
53mm |
Cable sleeve |
Raytech 84021 HAPPY Cable Sleeve For 4mm Cables 1 piece Black |
10-3982
|
|
|
1+ £18.00
Price per unit Ex VAT
|
4mm |
Orange |
41mm |
4mm |
4 mm (max) |
|
|
(L x W) 41 mm x 28 mm |
HAPPY 0 |
|
28mm |
Cable sleeve |
Raytech 84022 HAPPY 1 Cable Sleeve 1 piece Flexible and Durable |
10-3983
|
|
|
1+ £9.84
Price per unit Ex VAT
|
Not Applicable |
Grey |
45mm |
|
|
4mm² |
|
(L x W) 45 mm x 37 mm |
HAPPY 1 |
|
37mm |
Cable sleeve |
Raytech 84023 HAPPY 2 Cable Sleeve 1 piece Durable and Reliable |
10-3984
|
|
Despatched within 4 working days - 21 in stock
|
1+ £8.27
Price per unit Ex VAT
|
Not Applicable |
Yellow |
59mm |
|
|
4mm² |
|
(L x W) 59 mm x 39 mm |
HAPPY 2 |
|
39mm |
Cable sleeve |
Raytech 84024 HAPPY JOINT Cable Sleeve 1 piece Easy Jointing Solution |
10-3985
|
|
Available to back orderBack order, lead time 10 days
|
1+ £22.00
Price per unit Ex VAT
|
Not Applicable |
Transparent |
41mm |
|
|
4mm² |
|
(L x W) 41 mm x 28 mm |
HAPPY JOINT 3 |
|
28mm |
Cable sleeve |
Raytech 84025 HAPPY JOINT 4 Cable Sleeve 1 piece Durable and Secure |
10-3986
|
|
|
1+ £13.87
Price per unit Ex VAT
|
Not Applicable |
Transparent |
45mm |
|
|
4mm² |
|
(L x W) 45 mm x 37 mm |
HAPPY JOINT 4 |
|
37mm |
Cable sleeve |
Raytech 84027 HAPPY JOINT 6 Cable Sleeve 1 piece Weatherproof Durable |
10-3987
|
|
Despatched within 4 working days - 51 in stock
|
1+ £9.58
Price per unit Ex VAT
|
Not Applicable |
Transparent |
53mm |
|
|
4mm² |
|
(L x W) 53 mm x 39 mm |
HAPPY JOINT 6 |
|
39mm |
Cable sleeve |
Raytech 84031 RAPID JOINT L15-IP68 Cable Sleeve diameter 8-13mm 1 piece(s) |
10-3988
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.65
Price per unit Ex VAT
|
8-13mm |
Black |
105mm |
13mm |
8 - 13mm |
|
8mm |
(L x W) 105 mm x 55 mm |
RAPID JOINT L1,5-IP68 |
|
55mm |
Cable sleeve |
Raytech 84032 RAPID JOINT Cable Sleeve diameter 12-18mm IP68 1piece |
10-3989
|
|
Despatched within 4 working days - 4 in stock
|
1+ £32.24
Price per unit Ex VAT
|
12-18mm |
Black |
180mm |
18mm |
12 - 18mm |
|
12mm |
(L x W) 180 mm x 60 mm |
RAPID JOINT L6-IP68 |
|
60mm |
Cable sleeve |
Raytech 84041 SUPER CLIK Cable Sleeve For diameter Up To 14mm 1piece |
10-3990
|
|
Available to back orderBack order, lead time 11 days
|
1+ £13.89
| 1+ |
£13.89 |
| 10+ |
£12.74 |
| 100+ |
£12.40 |
Price per unit Ex VAT
|
14mm |
Black |
95mm |
14mm |
14 mm (max) |
|
|
(L x W) 95 mm x 43 mm |
SUPER CLIK 0 |
waterproof |
43mm |
Cable sleeve |
Raytech 84042 SUPER CLIK 1 Cable Sleeve diameter 20.5mm Max 1 piece |
10-3991
|
|
Despatched same day - 1 in stockBack-order availability date - 21/11/2026
|
1+ £26.38
Price per unit Ex VAT
|
20.5mm |
Black |
150mm |
20.5mm |
20.5 mm (max) |
|
|
(L x W) 150 mm x 56 mm |
SUPER CLIK 1 |
waterproof |
56mm |
Cable sleeve |