Raytech 84015 BOB 4 Cable Sleeve 8-13mm 1 piece

MPN
84015
Brand
Raytech
EAN-13
4011459840150
Order Code
10-3980
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Raytech 84015 BOB 4 cable sleeve is designed for cables with a diameter range of 8 - 13 mm. This protective ground sheath, or resin sleeve, is ideal for cable repair and safeguarding. Typically used to enhance the durability and longevity of cable installations, it comes as a single unit in the package.
Sleeve Diameter 8-13mm
Colour Light grey
Length 105mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13mm
Cable Ø up to 8mm
Dim (L x W) 105 mm x 65 mm
Misc Attribute BOB 4
Width 65mm

Reviews

Be the first to submit a review

Trustpilot