Raytech 84023 HAPPY 2 Cable Sleeve 1 piece Durable and Reliable

MPN
84023
Brand
Raytech
EAN-13
4011459840235
Order Code
10-3984
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Raytech manufactures the 84023 HAPPY 2 cable sleeve, which is a protective ground sheath ideal for cable repair. This resin sleeve helps safeguard cables from environmental damage. It is commonly used in electrical maintenance tasks to ensure cable longevity and reliability.
Sleeve Diameter Not Applicable
Colour Yellow
Length 59mm
Type Cable sleeve
Dim (L x W) 59 mm x 39 mm
max. cross section 4mm²
Misc Attribute HAPPY 2
Width 39mm

Reviews

Be the first to submit a review

Trustpilot