Raytech 84022 HAPPY 1 Cable Sleeve 1 piece Flexible and Durable

MPN
84022
Brand
Raytech
EAN-13
4011459840228
Order Code
10-3983
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Raytech's 84022 HAPPY 1 is a cable repair sleeve designed to provide a protective ground sheath. The product features a durable resin construction that ensures reliable cable repair. Typically used in electrical installations, it protects and reinforces cable integrity.
Sleeve Diameter Not Applicable
Colour Grey
Length 45mm
Type Cable sleeve
Dim (L x W) 45 mm x 37 mm
max. cross section 4mm²
Misc Attribute HAPPY 1
Width 37mm

Reviews

Be the first to submit a review

Trustpilot