Raytech 84002 Cable Sleeve diameter 6-10mm 1piece Barney Y Durable Protection

Image Representative of Range

Raytech 84002 Cable Sleeve diameter 6-10mm 1piece Barney Y Durable Protection

MPN
84002
Brand
Raytech
EAN-13
4011459840020
Order Code
10-3973
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £25.88
10+ £24.00
100+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Raytech's 84002 BARNEY Y is a protective cable sleeve designed for cables with a diameter range of 6 - 10 mm. This versatile product is ideal for cable repair and provides a robust protective ground sheath. It is typically used to enhance the durability of cables in various applications.
Sleeve Diameter 10mm
Colour Light grey
Length 85mm
Type Cable sleeve
Cable Ø (max.) 10mm
Cable Ø range 6 - 10mm
Cable Ø up to 6mm
Dim (L x W) 85 mm x 55 mm
Misc Attribute BARNEY Y
Width 55mm

Reviews

Be the first to submit a review

Trustpilot