Raytech 84027 HAPPY JOINT 6 Cable Sleeve 1 piece Weatherproof Durable

MPN
84027
Brand
Raytech
EAN-13
4011459840273
Order Code
10-3987
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Raytech offers the 84027 HAPPY JOINT 6, a single cable sleeve designed for cable repair. This protective ground sheath, often referred to as a cable repair sleeve or resin sleeve, provides durable shielding and support. It is typically used in maintaining and repairing cable integrity in various electrical installations.
Sleeve Diameter Not Applicable
Colour Transparent
Length 53mm
Type Cable sleeve
Dim (L x W) 53 mm x 39 mm
max. cross section 4mm²
Misc Attribute HAPPY JOINT 6
Width 39mm

Reviews

Be the first to submit a review

Trustpilot