Raytech 84007 FRED/4 Cable Sleeve diameter Range: 8-13mm 1piece

MPN
84007
Brand
Raytech
EAN-13
4011459840075
Order Code
10-3977
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Raytech 84007 FRED/4 is a cable sleeve designed to accommodate cables with a diameter range of 8 to 13 mm. It serves as a protective ground sheath, ideal for cable repair and maintenance tasks. This product comes as a single piece and is typically utilised in environments requiring durable and reliable cable protection.
Sleeve Diameter 8-13mm
Colour Light grey
Length 80mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13mm
Cable Ø up to 8mm
Dim (L x W) 80 mm x 36 mm
Misc Attribute FRED/4
Width 36mm

Reviews

Be the first to submit a review

Trustpilot