Raytech 84041 SUPER CLIK Cable Sleeve For diameter Up To 14mm 1piece

MPN
84041
Brand
Raytech
EAN-13
4011459840419
Order Code
10-3990
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £16.34 £13.89
10+ £12.74
100+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Raytech 84041 SUPER CLIK 0 is a cable sleeve with a maximum diameter range of 14 mm, designed for efficient cable repair. It serves as a protective ground sheath and resin sleeve, ensuring durability and safety. This product is typically used in cable repair applications to protect and insulate cables effectively.
Sleeve Diameter 14mm
Colour Black
Length 95mm
Type Cable sleeve
Cable Ø (max.) 14mm
Cable Ø range 14 mm (max)
Dim (L x W) 95 mm x 43 mm
Fire protection properties waterproof
Misc Attribute SUPER CLIK 0
Width 43mm

Reviews

Be the first to submit a review

Trustpilot