Raytech 84024 HAPPY JOINT Cable Sleeve 1 piece Easy Jointing Solution

MPN
84024
Brand
Raytech
EAN-13
4011459840242
Order Code
10-3985
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Raytech's 84024 HAPPY JOINT 3 Cable Sleeve is a durable resin sleeve designed for effective cable repair and protection. It serves as a protective ground sheath, ensuring secure and reliable connections. Ideal for safeguarding electrical cables, this product is essential for maintaining cable integrity in various repair applications.
Sleeve Diameter Not Applicable
Colour Transparent
Length 41mm
Type Cable sleeve
Dim (L x W) 41 mm x 28 mm
max. cross section 4mm²
Misc Attribute HAPPY JOINT 3
Width 28mm

Reviews

Be the first to submit a review

Trustpilot