Raytech 84004 BETTY/6 Cable Sleeve diameter Range: 14-19mm 1piece

MPN
84004
Brand
Raytech
EAN-13
4011459840044
Order Code
10-3974
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Raytech cable sleeve, model 84004 BETTY/6, is designed to protect and repair cables with a diameter range of 14 to 19 mm. This protective ground sheath is ideal for cable repair and incorporates a robust resin sleeve for enhanced durability. Typical applications include safeguarding electrical and communication cables in various settings.
Sleeve Diameter 14-19mm
Colour Light grey
Length 145mm
Type Cable sleeve
Cable Ø (max.) 19mm
Cable Ø range 14 - 19mm
Cable Ø up to 14mm
Dim (L x W) 145 mm x 46 mm
Misc Attribute BETTY/6
Width 46mm

Reviews

Be the first to submit a review

Trustpilot