Raytech 84006 FRED Y Cable Sleeve Cable diameter 8-13mm 1piece

Image Representative of Range

Raytech 84006 FRED Y Cable Sleeve Cable diameter 8-13mm 1piece

MPN
84006
Brand
Raytech
EAN-13
4011459840068
Order Code
10-3976
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £25.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Raytech 84006 FRED Y Cable Sleeve is a protective ground sheath designed for cable repairs, accommodating cable diameters from 8 to 13 mm. The cable sleeve includes a resin sleeve for enhanced durability and insulation. Typically used for cable repair applications, it helps maintain the integrity and safety of electrical systems.
Sleeve Diameter 8-13mm
Colour Light grey
Length 110mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13mm
Cable Ø up to 8mm
Dim (L x W) 110 mm x 72 mm
Misc Attribute FRED Y
Width 72mm

Reviews

Be the first to submit a review

Trustpilot