Raytech 84014 BOB 3 Cable Sleeve 8-13mm diameter Range 1 piece

Order Code:

10-3979

Brand: Raytech MPN: 84014 EAN-13: 4011459840143
Qty Unit Price (Ex VAT)
1+ £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Raytech 84014 BOB 3 is a cable sleeve designed for cables with diameters ranging from 8 to 13 mm. This protective ground sheath is ideal for cable repair applications, providing a durable and secure solution. It comes as a single unit, offering effective insulation and protection.
Sleeve Diameter 8-13mm
Colour Light grey
Length 105mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13 mm
Cable Ø up to 8mm
Dim (L x W) 105 mm x 80 mm
Misc Attribute BOB 3
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot