Raytech 84021 HAPPY Cable Sleeve For 4mm Cables 1 piece Black

MPN
84021
Brand
Raytech
EAN-13
4011459840211
Order Code
10-3982
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Raytech manufactures the 84021 HAPPY 0 cable sleeve designed for cables with a maximum diameter of 4 mm. This protective ground sheath is ideal for cable repair, offering a durable resin sleeve solution. It is commonly used to safeguard and extend the lifespan of various cable installations.
Sleeve Diameter 4mm
Colour Orange
Length 41mm
Type Cable sleeve
Cable Ø (max.) 4mm
Cable Ø range 4 mm (max)
Dim (L x W) 41 mm x 28 mm
Misc Attribute HAPPY 0
Width 28mm

Reviews

Be the first to submit a review

Trustpilot