Raytech 84010 Cable Sleeve diameter 10-16mm 1 piece DINO Series

MPN
84010
Brand
Raytech
EAN-13
4011459840105
Order Code
10-3978
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Raytech manufactures the DINO cable sleeve, suitable for cables with a diameter ranging from 10 to 16 mm. This protective ground sheath is ideal for repairing and providing robust protection to cables. The cable repair sleeve is commonly used in various electrical repair and maintenance tasks.
Sleeve Diameter 10-16mm
Colour Light grey
Length 125mm
Type Cable sleeve
Cable Ø (max.) 16mm
Cable Ø range 10 - 16mm
Cable Ø up to 10mm
Dim (L x W) 125 mm x 43 mm
Misc Attribute DINO
Width 43mm

Reviews

Be the first to submit a review

Trustpilot