Raytech 84017 TOM Cable Sleeve diameter 9-23 mm 1 piece

MPN
84017
Brand
Raytech
EAN-13
4011459840174
Order Code
10-3981
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Raytech 84017 cable sleeve is designed for cables with a diameter range of 9 to 23 mm. This protective ground sheath is ideal for cable repair and maintenance tasks. It includes a resin sleeve that helps ensure a durable and reliable repair.
Sleeve Diameter 9-23mm
Colour Light grey
Length 180mm
Type Cable sleeve
Cable Ø (max.) 23mm
Cable Ø range 9 - 23mm
Cable Ø up to 9mm
Dim (L x W) 180 mm x 53 mm
Misc Attribute TOM
Width 53mm

Reviews

Be the first to submit a review

Trustpilot