Raytech 84042 SUPER CLIK 1 Cable Sleeve diameter 20.5mm Max 1 piece

MPN
84042
Brand
Raytech
EAN-13
4011459840426
Order Code
10-3991
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £31.04 £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 21/11/2026

Raytech 84042 SUPER CLIK 1 is a protective cable repair sleeve for cables with a maximum diameter of 20.5 mm. It is designed as a resin sleeve to provide robust protection and repair for ground sheath cables. This product is ideal for safeguarding and extending the life of electric cables in various installations.
Sleeve Diameter 20.5mm
Colour Black
Length 150mm
Type Cable sleeve
Cable Ø (max.) 20.5mm
Cable Ø range 20.5 mm (max)
Dim (L x W) 150 mm x 56 mm
Fire protection properties waterproof
Misc Attribute SUPER CLIK 1
Width 56mm

Reviews

Be the first to submit a review

Trustpilot