Raytech 84025 HAPPY JOINT 4 Cable Sleeve 1 piece Durable and Secure

MPN
84025
Brand
Raytech
EAN-13
4011459840259
Order Code
10-3986
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Raytech 84025 HAPPY JOINT 4 is a cable sleeve designed for cable repair and protection. This product features a robust resin sheath that safeguards cables from environmental damage. Typically used in electrical and telecommunication applications, it ensures reliable insulation and grounding.
Sleeve Diameter Not Applicable
Colour Transparent
Length 45mm
Type Cable sleeve
Dim (L x W) 45 mm x 37 mm
max. cross section 4mm²
Misc Attribute HAPPY JOINT 4
Width 37mm

Reviews

Be the first to submit a review

Trustpilot