Raytech 84032 RAPID JOINT Cable Sleeve diameter 12-18mm IP68 1piece

MPN
84032
Brand
Raytech
EAN-13
4011459840327
Order Code
10-3989
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Raytech RAPID JOINT L6-IP68 is a cable repair sleeve designed to accommodate cables with a diameter range of 12 - 18 mm. This protective ground sheath provides a waterproof and dustproof seal, ensuring high durability. It is typically used in applications requiring secure cable repairs and environmental protection.
Sleeve Diameter 12-18mm
Colour Black
Length 180mm
Type Cable sleeve
Cable Ø (max.) 18mm
Cable Ø range 12 - 18mm
Cable Ø up to 12mm
Dim (L x W) 180 mm x 60 mm
Misc Attribute RAPID JOINT L6-IP68
Width 60mm

Reviews

Be the first to submit a review

Trustpilot