Raytech 84005 FRED Cable Sleeve diameter8-13mm 1 Piece

MPN
84005
Brand
Raytech
EAN-13
4011459840051
Order Code
10-3975
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Raytech's 84005 cable sleeve is designed for cable diameters ranging from 8 to 13 mm and offers a durable protective ground sheath. This versatile resin sleeve is ideal for cable repair and maintenance tasks. The package contains one piece, making it a practical choice for various electrical applications.
Sleeve Diameter 8-13mm
Colour Light grey
Length 80mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13mm
Cable Ø up to 8mm
Dim (L x W) 80 mm x 36 mm
Misc Attribute FRED
Width 36mm

Reviews

Be the first to submit a review

Trustpilot