Raytech 84001 BARNEY Cable Sleeve 6-11mm diameter Range 1 piece

MPN
84001
Brand
Raytech
EAN-13
4011459840013
Order Code
10-3972
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Raytech 84001 BARNEY cable repair sleeve is designed to fit cable diameters ranging from 6 to 11 mm. This protective ground sheath is ideal for cable repair and insulation. It is commonly used to ensure the safety and durability of electrical installations.
Sleeve Diameter 6-11mm
Colour Light grey
Length 75mm
Type Cable sleeve
Cable Ø (max.) 11mm
Cable Ø range 6 - 11mm
Cable Ø up to 6mm
Dim (L x W) 75 mm x 28 mm
Misc Attribute BARNEY
Width 28mm

Reviews

Be the first to submit a review

Trustpilot