Raytech 84031 RAPID JOINT L15-IP68 Cable Sleeve diameter 8-13mm 1 piece(s)

MPN
84031
Brand
Raytech
EAN-13
4011459840310
Order Code
10-3988
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Raytech manufactures the 84031 RAPID JOINT L1,5-IP68 cable sleeve designed for cables with a diameter range of 8 - 13 mm. The product includes a protective ground sheath and resin sleeve, ensuring optimal cable repair and protection. It provides a reliable solution for cable repairs in environments requiring resistance to moisture and dust.
Sleeve Diameter 8-13mm
Colour Black
Length 105mm
Type Cable sleeve
Cable Ø (max.) 13mm
Cable Ø range 8 - 13mm
Cable Ø up to 8mm
Dim (L x W) 105 mm x 55 mm
Misc Attribute RAPID JOINT L1,5-IP68
Width 55mm

Reviews

Be the first to submit a review

Trustpilot