Paulmann Indoor Light Fittings LED strip basic set 619278

Paulmann Brand: Paulmann
Paulmann offers a range of LED TV strip kits that include USB connectivity and remote control functionality, varying in length to accommodate different television sizes.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Colour of light Base Colour rendering index CRI Colour temperature (max.) Battery quantity Colour of light adjustable Connectors (LED strips) Colour Temperature Colour temperature (min.) Dimensions Degree of protection (IP), rear side Degree of protection (NEMA) Height/depth LED strip features Length External length Max. system power
Paulmann 78880 LED TV Strips 55" 2m USB RGB Remote-Control Dynamic Lighting
Paulmann 78880 LED TV Strips 55" 2m USB RGB Remote-Control Dynamic Lighting
Extended range
Order code: 05-7245
MPN: 78880

Back order - 34 availableBack-order availability date - 03/12/2026
1+ £16.57
Price per unit Ex VAT
Black Yes Built-in LED + USB port (L x W x H) 2 m x 10 mm x 2 mm 2mm USB port 2m 3W
Paulmann 78881 TV Strips 65" LED RGB USB 2.4m Infrared Remote Control
Paulmann 78881 TV Strips 65" LED RGB USB 2.4m Infrared Remote Control
Extended range
Order code: 05-7246
MPN: 78881

Back order - 11 availableBack-order availability date - 03/12/2026
1+ £20.50
Price per unit Ex VAT
Black Yes Built-in LED + USB port (L x W x H) 2.4 m x 10 mm x 2 mm 2mm USB port 2.4m 4W
Paulmann 78882 TV Strips 75 Zoll LED RGB USB 3.1m Infrared Remote Control
Paulmann 78882 TV Strips 75 Zoll LED RGB USB 3.1m Infrared Remote Control
Extended range
Order code: 05-7247
MPN: 78882

Back order - 18 availableBack-order availability date - 03/12/2026
1+ £23.88
Price per unit Ex VAT
Black Yes Built-in LED + USB port (L x W x H) 3.1 m x 10 mm x 2 mm 2mm USB port 3.1m 5W
Paulmann 78885 MaxLED Strip Set RGBW 5m 33W Colour Change Zigbee Control
Paulmann 78885 MaxLED Strip Set RGBW 5m 33W Colour Change Zigbee Control
Standard range
Order code: 05-7248
MPN: 78885

Despatched within 4 working days - 10 in stock
1+ £140.21
Price per unit Ex VAT
Silver Yes 80 Ra 3000K + plug (L x W x H) 5 m x 12 mm x 3 mm 3mm 5m 40W
Paulmann 78894 Comfort Set LED Strip 2m Warm White Motion Sensor 24V
Paulmann 78894 Comfort Set LED Strip 2m Warm White Motion Sensor 24V
Standard range
Order code: 05-7249
MPN: 78894

Despatched within 4 working days - 22 in stock
1+ £26.12
10+ £24.89
50+ £24.77
Price per unit Ex VAT
Silver No Built-in LED 2700K + plug 2700K (L x W x H) 2 m x 12.5 mm x 3 mm 3mm 2m 12mm 4W
Paulmann 78961.0 FlexLED 3D LED Strip Set 1.5m Warm White 12V
Paulmann 78961.0 FlexLED 3D LED Strip Set 1.5m Warm White 12V
Standard range
Order code: 05-7269
MPN: 78961

Despatched within 4 working days - 5 in stock
1+ £19.55
Price per unit Ex VAT
White 3000K + plug 1.5m 5W
Paulmann 78962.0 FlexLED 3D Strip Set 3m Warm White 12V for Creative DIY
Paulmann 78962.0 FlexLED 3D Strip Set 3m Warm White 12V for Creative DIY
Order code: 05-7270
MPN: 78962
1+ £28.56
Price per unit Ex VAT
White 3000K + plug 3m 19W
Paulmann 78963 FlexLED 3D Strip Set 12V 5m Warm White Ideal for DIY
Paulmann 78963 FlexLED 3D Strip Set 12V 5m Warm White Ideal for DIY
Standard range
Order code: 05-7271
MPN: 78963

Despatched within 4 working days - 18 in stock
1+ £31.45
Price per unit Ex VAT
White 3000K + plug 5m 14W
Paulmann 78964 FlexLED Strip Set 1.5m RGB Bendable 12V Plug 1pc
Paulmann 78964 FlexLED Strip Set 1.5m RGB Bendable 12V Plug 1pc
Extended range
Order code: 05-7272
MPN: 78964

Back order - 13 availableBack-order availability date - 03/12/2026
1+ £23.60
Price per unit Ex VAT
White + plug 1.5m 11W
Paulmann 78965 FlexLED 3D Strip 3m RGB Plug 12V 90° Bend DIY Set
Paulmann 78965 FlexLED 3D Strip 3m RGB Plug 12V 90° Bend DIY Set
Extended range
Order code: 05-7273
MPN: 78965

Available to back orderBack order, lead time 14 days
1+ £28.55
Price per unit Ex VAT
White + plug 3m 19W
Paulmann 78966 LED FlexLED Strip Set 5m RGB 12V Bendable Creative Lighting
Paulmann 78966 LED FlexLED Strip Set 5m RGB 12V Bendable Creative Lighting
Extended range
Order code: 05-7274
MPN: 78966

Back order - 13 availableBack-order availability date - 03/12/2026
1+ £45.39
Price per unit Ex VAT
White + plug 5m 26W
Paulmann 79852 MaxLED Stripe Basic Set 3M Warm White LED Strip with Plug
Paulmann 79852 MaxLED Stripe Basic Set 3M Warm White LED Strip with Plug
Standard range
Order code: 05-7319
MPN: 79852

Despatched within 4 working days - 24 in stock
1+ £19.95
Price per unit Ex VAT
Warm white IP20 80 Ra 2700K + plug 3m
Paulmann 79856 MaxLED Basic 3m LED Strip Set Daylight White Extendable
Paulmann 79856 MaxLED Basic 3m LED Strip Set Daylight White Extendable
Standard range
Order code: 05-7321
MPN: 79856

Despatched within 4 working days - 2 in stock
1+ £19.65
Price per unit Ex VAT
Daylight white IP20 80 Ra 6500K + plug 3m
Paulmann 79860 MaxLED LED Strip Set 3m Warm White Remote Expandable
Paulmann 79860 MaxLED LED Strip Set 3m Warm White Remote Expandable
Standard range
Order code: 05-7323
MPN: 79860

Despatched within 4 working days - 3 in stock
1+ £27.88
Price per unit Ex VAT
Silver IP20 6500K 1 + plug 2700K (L x W x H) 3 m x 12 mm x 3 mm 3mm 3m 12mm 11W
Paulmann 79868 MaxLED LED Strip Set 1.5m Warm White IP44 Plug 24V
Paulmann 79868 MaxLED LED Strip Set 1.5m Warm White IP44 Plug 24V
Standard range
Order code: 05-7330
MPN: 79868

Despatched within 4 working days - 7 in stock
1+ £19.80
10+ £18.74
50+ £18.42
Price per unit Ex VAT
Warm white IP44 80 Ra 2700K + plug IP44 IP44 1.5m
Paulmann 79869 MaxLED Basic Set 3m Warm White LED Strip with Plug
Paulmann 79869 MaxLED Basic Set 3m Warm White LED Strip with Plug
Standard range
Order code: 05-7331
MPN: 79869

Despatched within 4 working days - 3 in stock
1+ £26.65
Price per unit Ex VAT
Warm white IP44 80 Ra 2700K + plug 3m
Paulmann 79872 MaxLED Strip Set 24V 1.5m Daylight White IP44 Extendable
Paulmann 79872 MaxLED Strip Set 24V 1.5m Daylight White IP44 Extendable
Standard range
Order code: 05-7333
MPN: 79872

Despatched within 4 working days - 2 in stock
1+ £23.27
Price per unit Ex VAT
Silver IP44 6500K + plug (L x W x H) 1.5 m x 12 mm x 3 mm IP44 IP44 3mm 1.5m 6W
Paulmann 79876 MaxLED Strip Set 24V 1.5m Tunable Warm White IP44
Paulmann 79876 MaxLED Strip Set 24V 1.5m Tunable Warm White IP44
Order code: 05-7334
MPN: 79876
1+ £30.98
Price per unit Ex VAT
Silver IP44 6500K 1 + plug 2700K (L x W x H) 1.5 m x 12 mm x 3 mm IP44 IP44 3mm 1.5m 7W
Paulmann 79877 MaxLED Strip Set 3m Warm White IP44 Tunable White Control
Paulmann 79877 MaxLED Strip Set 3m Warm White IP44 Tunable White Control
Standard range
Order code: 05-7335
MPN: 79877

Despatched within 4 working days - 3 in stock
1+ £29.75
Price per unit Ex VAT
Silver Yes IP44 6500K 1 + plug 2700K (L x W x H) 3 m x 12 mm x 3 mm IP44 IP44 3mm 3m 11W
Paulmann 79880 MaxLED Basic Set LED Strip RGB 24V 1.5m Warm White 1 pc
Paulmann 79880 MaxLED Basic Set LED Strip RGB 24V 1.5m Warm White 1 pc
Standard range
Order code: 05-7338
MPN: 79880

Despatched within 4 working days - 6 in stock
1+ £29.70
Price per unit Ex VAT
Warm white white 80 Ra 3000K white + plug 1.5m
Paulmann 79881 MaxLED Basic RGB LED Strip Set 3m Warm White IP44 Remote
Paulmann 79881 MaxLED Basic RGB LED Strip Set 3m Warm White IP44 Remote
Standard range
Order code: 05-7339
MPN: 79881

Despatched within 4 working days - 9 in stock
1+ £41.34
Price per unit Ex VAT
Warm white IP44 white 80 Ra 3000K white + plug IP44 IP44 3m

Trustpilot