Paulmann 78961.0 FlexLED 3D LED Strip Set 1.5m Warm White 12V

MPN
78961
Brand
Paulmann
EAN-13
4000870789612
Order Code
05-7269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann FlexLED 3D 78961 LED strip basic set includes a 1.5 m warm white LED strip and a 12 V plug, ideal for cupboard lighting or ambient accent illumination. Designed with energy-efficient, light-emitting diodes, it offers flexibility and versatility in use. This set is perfect for creating cosy lighting in residential spaces or enhancing the atmosphere in retail environments.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 5W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series FlexLED
Suitable for number of light sources 63
Usage location Inside
Weight 184g

Reviews

Be the first to submit a review

Trustpilot