Paulmann 79877 MaxLED Strip Set 3m Warm White IP44 Tunable White Control

MPN
79877
Brand
Paulmann
EAN-13
4000870798775
Order Code
05-7335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 79877 LED strip basic set features a 3-meter long, warm white light-emitting diode strip with a 24 V plug. This product is ideal for cupboard lighting and other ambient or accent lighting applications. Paulmann's set ensures energy-efficient and versatile illumination solutions for various indoor settings.
Type LED strip basic set
Housing colour Silver
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Battery quantity 1
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 3 m x 12 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 3m
Luminous flux (Φ) per unit 810lm
Max. system power 11W
Nominal Voltage 24V
Power consumption in emergency mode 11W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 690lm
Rechargeable battery capacity (mAh) 150mAh
Size CR 2025
Technology LiFePO4
Weight 337g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot