Paulmann 79881 MaxLED Basic RGB LED Strip Set 3m Warm White IP44 Remote

MPN
79881
Brand
Paulmann
EAN-13
4000870798812
Order Code
05-7339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £41.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann MaxLED Basic RGB 79881 LED strip basic set is a 3-metre-long LED strip providing warm white light, powered by a 24 V plug. This versatile lighting solution features colour changes and is ideal for cupboard lighting and accentuating room decor. Manufactured by Paulmann, it offers ease of installation and energy-efficient illumination for various interior applications.
Type LED strip basic set
Housing colour Warm white
IP Rating IP44
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 690lm
Series MaxLED
Usage location Inside
Weight 418g

Reviews

Be the first to submit a review

Trustpilot