Paulmann 78965 FlexLED 3D Strip 3m RGB Plug 12V 90° Bend DIY Set

MPN
78965
Brand
Paulmann
EAN-13
4000870789650
Order Code
05-7273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Paulmann's FlexLED 3D 78965 LED strip basic set features a 3-metre RGB light-emitting diode strip with a 12-volt plug. It offers versatile cupboard lighting options with vibrant colour displays. Ideal for creative home and display lighting applications.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 19W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series FlexLED
Suitable for number of light sources 126
Usage location Inside
Weight 293g

Reviews

Be the first to submit a review

Trustpilot