Paulmann 79852 MaxLED Stripe Basic Set 3M Warm White LED Strip with Plug

MPN
79852
Brand
Paulmann
EAN-13
4000870798522
Order Code
05-7319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Paulmann's MaxLED Stripe Basic 79852 is a 3-metre LED strip set emitting a warm white light, suitable for cupboard or ambient lighting. This product operates at 24 volts and provides a flexible solution for various lighting needs. Ideal for enhancing spaces with subtle illumination, it comes complete with a plug for easy installation.
Type LED strip basic set
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 900lm
Series MaxLED
Usage location Inside
Weight 197g

Reviews

Be the first to submit a review

Trustpilot