Paulmann 78964 FlexLED Strip Set 1.5m RGB Bendable 12V Plug 1pc

MPN
78964
Brand
Paulmann
EAN-13
4000870789643
Order Code
05-7272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The Paulmann FlexLED 3D 78964 LED strip basic set offers a 12 V RGB lighting solution with a length of 1.5 metres. This versatile LED strip is ideal for cupboard lighting and creating dynamic light effects in various spaces. It is perfect for both residential and commercial applications where flexible and vibrant illumination is needed.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 11W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series FlexLED
Suitable for number of light sources 63
Usage location Inside
Weight 263g

Reviews

Be the first to submit a review

Trustpilot