Paulmann 78962.0 FlexLED 3D Strip Set 3m Warm White 12V for Creative DIY

Order Code:

05-7270

Brand: Paulmann MPN: 78962 EAN-13: 4000870789629

Discontinued


The Paulmann FlexLED 3D 78962 LED strip basic set offers a warm white light over its 3-metre length and operates at 12 V. It is ideal for cupboard lighting or enhancing living spaces with flexible illumination. This set includes a plug for easy installation, making it suitable for various home lighting projects.
Type LED strip basic set
Colour White
Power 19W
Voltage 12V
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Length 3m
Material Plastic
Number of bulbs 180
Protection Class II
Series FlexLED
Total luminous flux 930lm
Use Inside

You may also like


Trustpilot