Paulmann 78885 MaxLED Strip Set RGBW 5m 33W Colour Change Zigbee Control

MPN
78885
Brand
Paulmann
EAN-13
4000870788851
Order Code
05-7248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £140.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 78885 LED strip basic set includes a 5-metre RGBW light-emitting diode strip with a 24V plug. It is suitable for versatile lighting applications, including cupboard lighting and accentuating spaces. This set ensures energy-efficient illumination with dynamic colour options for creating ambient light settings.
Type LED strip basic set
Housing colour Silver
Dimmable Yes
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5 m x 12 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 5m
Max. system power 40W
Nominal Voltage 24V
Power consumption in emergency mode 45W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2000lm
Usage location Inside
Weight 709g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot