Paulmann 78963 FlexLED 3D Strip Set 12V 5m Warm White Ideal for DIY

MPN
78963
Brand
Paulmann
EAN-13
4000870789636
Order Code
05-7271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's FlexLED 3D 78963 is a versatile LED strip basic set that includes a 12 V plug and a 5-metre warm white light. Its flexible design makes it ideal for cupboard lighting and other accent applications. This energy-efficient LED strip provides reliable illumination suitable for both residential and commercial use.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Max. system power 14W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1550lm
Series FlexLED
Suitable for number of light sources 210
Usage location Inside
Weight 230g

Reviews

Be the first to submit a review

Trustpilot